100 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUW15J100E

DigiKey Part Number
TUW15J100E-ND
Manufacturer
Manufacturer Product Number
TUW15J100E
Description
RES 100 OHM 5% 15W AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
TUW15J100E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.492" x 0.453" Rectangular x 1.929" L (12.50mm x 11.50mm x 49.00mm)
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
In-Stock: 1.915
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,75400 €7,54 €
250,66240 €16,56 €
500,60940 €30,47 €
1400,55029 €77,04 €
2800,52043 €145,72 €
5600,49664 €278,12 €
1.1200,47772 €535,05 €
5.0400,44888 €2.262,36 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €