750 mOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUW10JR75E

DigiKey Part Number
TUW10JR75E-ND
Manufacturer
Manufacturer Product Number
TUW10JR75E
Description
RES 0.75 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
TUW10JR75E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±400ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.394" x 0.354" Rectangular x 1.929" L (10.00mm x 9.00mm x 49.00mm)
Tolerance
Number of Terminations
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
5.0400,45194 €2.277,78 €
Unit Price without VAT:0,45194 €
Unit Price with VAT:0,53781 €