
TUW10JR10E | |
|---|---|
DigiKey Part Number | TUW10JR10E-ND |
Manufacturer | |
Manufacturer Product Number | TUW10JR10E |
Description | RES 0.1 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW10JR10E Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 1.929" L (10.00mm x 9.00mm x 49.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,70880 € | 17,72 € |
| 50 | 0,65360 € | 32,68 € |
| 180 | 0,57950 € | 104,31 € |
| 360 | 0,55072 € | 198,26 € |
| 540 | 0,53670 € | 289,82 € |
| 1.080 | 0,51668 € | 558,01 € |
| 5.040 | 0,48557 € | 2.447,27 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

