Similar
Similar

TUW10J6R8E | |
|---|---|
DigiKey Part Number | TUW10J6R8E-ND |
Manufacturer | |
Manufacturer Product Number | TUW10J6R8E |
Description | RES 6.8 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW10J6R8E Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 1.929" L (10.00mm x 9.00mm x 49.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP00106R800JE14 | Vishay Dale | 0 | CP00106R800JE14-ND | 0,00000 € | Similar |
| SQPW106R8J | TE Connectivity Passive Product | 1.376 | A137423-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 0,44931 € | 2.264,52 € |
| Unit Price without VAT: | 0,44931 € |
|---|---|
| Unit Price with VAT: | 0,53468 € |



