
TUW10J4R7E | |
|---|---|
DigiKey Part Number | TUW10J4R7E-ND |
Manufacturer | |
Manufacturer Product Number | TUW10J4R7E |
Description | RES 4.7 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW10J4R7E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.929" L (10.00mm x 9.00mm x 49.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 $ | 1,44 $ |
| 10 | 0,94700 $ | 9,47 $ |
| 25 | 0,83400 $ | 20,85 $ |
| 50 | 0,76900 $ | 38,45 $ |
| 180 | 0,68183 $ | 122,73 $ |
| 360 | 0,64800 $ | 233,28 $ |
| 540 | 0,63150 $ | 341,01 $ |
| 1.080 | 0,60793 $ | 656,56 $ |
| 5.040 | 0,57133 $ | 2.879,50 $ |
| Unit Price without VAT: | 1,44000 $ |
|---|---|
| Unit Price with VAT: | 1,71360 $ |

