
TUW10J10RE | |
|---|---|
DigiKey Part Number | TUW10J10RE-ND |
Manufacturer | |
Manufacturer Product Number | TUW10J10RE |
Description | RES 10 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW10J10RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.929" L (10.00mm x 9.00mm x 49.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 0,47055 € | 2.371,57 € |
| Unit Price without VAT: | 0,47055 € |
|---|---|
| Unit Price with VAT: | 0,55995 € |

