
TUW10J100E | |
|---|---|
DigiKey Part Number | TUW10J100E-ND |
Manufacturer | |
Manufacturer Product Number | TUW10J100E |
Description | RES 100 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW10J100E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.929" L (10.00mm x 9.00mm x 49.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,70880 € | 17,72 € |
| 50 | 0,65360 € | 32,68 € |
| 180 | 0,57950 € | 104,31 € |
| 360 | 0,55072 € | 198,26 € |
| 540 | 0,53670 € | 289,82 € |
| 1.080 | 0,51668 € | 558,01 € |
| 5.040 | 0,48557 € | 2.447,27 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

