
TUM7J1K0E | |
|---|---|
DigiKey Part Number | TUM7J1K0E-ND |
Manufacturer | |
Manufacturer Product Number | TUM7J1K0E |
Description | 7W CERAMIC AXL METLOXIDE 5 % |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 1.378" L x 0.394" W (35.00mm x 10.00mm) |
Tolerance | Height - Seated (Max) 0.394" (10.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | 0,42218 € | 2.153,12 € |
| Unit Price without VAT: | 0,42218 € |
|---|---|
| Unit Price with VAT: | 0,50239 € |

