10 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUM7J10KE

DigiKey Part Number
TUM7J10KE-ND
Manufacturer
Manufacturer Product Number
TUM7J10KE
Description
7 W CERAMIC AXL METLOXIDE 5%
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
TUM7J10KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
1.378" L x 0.394" W (35.00mm x 10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
5.1000,45726 $2.332,03 $
Unit Price without VAT:0,45726 $
Unit Price with VAT:0,54414 $