
TUM5J4K7E | |
|---|---|
DigiKey Part Number | TUM5J4K7E-ND |
Manufacturer | |
Manufacturer Product Number | TUM5J4K7E |
Description | RES 4.7K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | TUM5J4K7E Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQPR54K7J | TE Connectivity Passive Product | 7.272 | A137403-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.200 | 0,35339 € | 1.837,63 € |
| Unit Price without VAT: | 0,35339 € |
|---|---|
| Unit Price with VAT: | 0,42053 € |


