Similar

TUM5J330E | |
|---|---|
DigiKey Part Number | TUM5J330E-ND |
Manufacturer | |
Manufacturer Product Number | TUM5J330E |
Description | 5W CERAMIC AXL METLOXIDE RES 5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.866" L x 0.394" W (22.00mm x 10.00mm) |
Tolerance | Height - Seated (Max) 0.394" (10.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQPR5330RJ | TE Connectivity Passive Product | 2.387 | A137400-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.200 | 0,33039 € | 1.718,03 € |
| Unit Price without VAT: | 0,33039 € |
|---|---|
| Unit Price with VAT: | 0,39316 € |


