
TUM5J1K0E | |
|---|---|
DigiKey Part Number | TUM5J1K0E-ND |
Manufacturer | |
Manufacturer Product Number | TUM5J1K0E |
Description | RES 1K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | TUM5J1K0E Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61500 € | 6,15 € |
| 25 | 0,53560 € | 13,39 € |
| 50 | 0,48980 € | 24,49 € |
| 100 | 0,45350 € | 45,35 € |
| 400 | 0,40148 € | 160,59 € |
| 800 | 0,38314 € | 306,51 € |
| 1.200 | 0,37419 € | 449,03 € |
| 5.200 | 0,35021 € | 1.821,09 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

