
TUM15J3K0E | |
|---|---|
DigiKey Part Number | TUM15J3K0E-ND |
Manufacturer | |
Manufacturer Product Number | TUM15J3K0E |
Description | RES 3K OHM 5% 15W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 15W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | TUM15J3K0E Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.492" x 0.453" Rectangular x 1.929" L (12.50mm x 11.50mm x 49.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 0,42347 € | 2.134,29 € |
| Unit Price without VAT: | 0,42347 € |
|---|---|
| Unit Price with VAT: | 0,50393 € |

