
TUM10J2K7E | |
|---|---|
DigiKey Part Number | TUM10J2K7E-ND |
Manufacturer | |
Manufacturer Product Number | TUM10J2K7E |
Description | RES 2.7K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | TUM10J2K7E Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 1.929" L (10.00mm x 9.00mm x 49.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | 0,49736 € | 2.536,54 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |

