
TUM10J1K5E | |
|---|---|
DigiKey Part Number | 2485-TUM10J1K5E-ND |
Manufacturer | |
Manufacturer Product Number | TUM10J1K5E |
Description | RES 1.5K OHM 5% 10W AXIAL |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | TUM10J1K5E Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 1.929" L (10.00mm x 9.00mm x 49.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

