
TUM10J1K0E | |
|---|---|
DigiKey Part Number | TUM10J1K0E-ND |
Manufacturer | |
Manufacturer Product Number | TUM10J1K0E |
Description | RES 1K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | TUM10J1K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.929" L (10.00mm x 9.00mm x 49.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43850 € | 2.192,50 € |
| Unit Price without VAT: | 0,43850 € |
|---|---|
| Unit Price with VAT: | 0,52182 € |

