
TSM555K00FE-TR | |
|---|---|
DigiKey Part Number | 273-TSM555K00FE-TR-ND - Tape & Reel (TR) 273-TSM555K00FE-TRCT-ND - Cut Tape (CT) 273-TSM555K00FE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM555K00FE-TR |
Description | 55W THICK FILM RESISTOR TO-263 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case PFC10 (TO-126 SMT) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.472" L x 0.327" W (12.00mm x 8.30mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| 10 | 8,91600 € | 89,16 € |
| 25 | 8,47560 € | 211,89 € |
| 50 | 8,22020 € | 411,01 € |
| 100 | 8,14020 € | 814,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,68986 € | 3.844,93 € |
| 1.000 | 7,59425 € | 7.594,25 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 12,89960 € |

