
TSM455R00FE-TR | |
|---|---|
DigiKey Part Number | 273-TSM455R00FE-TR-ND - Tape & Reel (TR) 273-TSM455R00FE-TRCT-ND - Cut Tape (CT) 273-TSM455R00FE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM455R00FE-TR |
Description | 45W THICK FILM RESISTOR TO-252 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case PFC10 (TO-126 SMT) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.472" L x 0.327" W (12.00mm x 8.30mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM555R00FE-TR | Ohmite | 500 | 273-TSM555R00FE-TRCT-ND | 10,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 10 | 7,43700 € | 74,37 € |
| 25 | 7,04240 € | 176,06 € |
| 50 | 6,81340 € | 340,67 € |
| 100 | 6,67080 € | 667,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,33794 € | 3.168,97 € |
| 1.000 | 6,25222 € | 6.252,22 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,90040 € |

