New Product
Image for TSM4520R0FE-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM4520R0FE-TR

DigiKey Part Number
273-TSM4520R0FE-TR-ND - Tape & Reel (TR)
273-TSM4520R0FE-TRCT-ND - Cut Tape (CT)
273-TSM4520R0FE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM4520R0FE-TR
Description
45W THICK FILM RESISTOR TO-252
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms ±1% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Package / Case
PFC10 (TO-126 SMT)
Resistance
Supplier Device Package
Tolerance
Height - Seated (Max)
0.039" (1.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,16000 €9,16 €
107,43700 €74,37 €
257,04240 €176,06 €
506,81340 €340,67 €
1006,67080 €667,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,33794 €3.168,97 €
1.0006,25222 €6.252,22 €
Manufacturers Standard Package
Unit Price without VAT:9,16000 €
Unit Price with VAT:10,90040 €