100 Ohms ±5% 30W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRHP01A100RJ2E

DigiKey Part Number
273-TRHP01A100RJ2E-ND
Manufacturer
Manufacturer Product Number
TRHP01A100RJ2E
Description
RES 100 OHM 5% 30W RADIAL
Customer Reference
Detailed Description
100 Ohms ±5% 30W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 180°C
Packaging
Box
Package / Case
Part Status
Obsolete
Size / Dimension
1.500" L x 0.670" W (38.10mm x 17.02mm)
Resistance
Height - Seated (Max)
1.440" (36.58mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.