
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.500" L x 0.670" W (38.10mm x 17.02mm) | |
Height - Seated (Max) | 1.440" (36.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

