20 Ohms ±5% 10W Through Hole Resistor Radial Non-Inductive, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP810PW20R0JE

DigiKey Part Number
TP810PW20R0JE-ND
Manufacturer
Manufacturer Product Number
TP810PW20R0JE
Description
RES 20 OHM 5% 10W RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 10W Through Hole Resistor Radial Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive, Pulse Withstanding
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tray
Package / Case
Part Status
Active
Size / Dimension
1.000" L x 0.240" W (25.40mm x 6.10mm)
Resistance
Height - Seated (Max)
1.020" (25.91mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,25000 €8,25 €
106,64500 €66,45 €
256,27600 €156,90 €
506,06220 €303,11 €
1005,89180 €589,18 €
2505,71864 €1.429,66 €
5005,61814 €2.809,07 €
1.0005,53810 €5.538,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,25000 €
Unit Price with VAT:9,81750 €