
TP810PW1K00JE | |
|---|---|
DigiKey Part Number | TP810PW1K00JE-ND |
Manufacturer | |
Manufacturer Product Number | TP810PW1K00JE |
Description | RES 1K OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 10W Through Hole Resistor Radial Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 1.000" L x 0.240" W (25.40mm x 6.10mm) |
Tolerance | Height - Seated (Max) 1.020" (25.91mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,25000 € | 8,25 € |
| 10 | 6,64500 € | 66,45 € |
| 25 | 6,27600 € | 156,90 € |
| 50 | 6,06220 € | 303,11 € |
| 100 | 5,89180 € | 589,18 € |
| 250 | 5,71864 € | 1.429,66 € |
| 500 | 5,61814 € | 2.809,07 € |
| 1.000 | 5,53810 € | 5.538,10 € |
| Unit Price without VAT: | 8,25000 € |
|---|---|
| Unit Price with VAT: | 9,81750 € |

