10 kOhms ±5% 10W Through Hole Resistor Radial Non-Inductive, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP810PW10K0JE

DigiKey Part Number
TP810PW10K0JE-ND
Manufacturer
Manufacturer Product Number
TP810PW10K0JE
Description
RES 10K OHM 5% 10W RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 10W Through Hole Resistor Radial Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
1.000" L x 0.240" W (25.40mm x 6.10mm)
Height - Seated (Max)
1.020" (25.91mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1005,33330 €533,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,33330 €
Unit Price with VAT:6,34663 €