
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.085" L x 0.240" W (27.56mm x 6.10mm) | |
Height - Seated (Max) | 1.090" (27.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

