Similar
Similar

TNP10SC150RFE | |
|---|---|
DigiKey Part Number | 2485-TNP10SC150RFE-ND |
Manufacturer | |
Manufacturer Product Number | TNP10SC150RFE |
Description | RES 150 OHM 1% 10W TO126-2 |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 10W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thin Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-126-2 | |
Size / Dimension | 0.335" L x 0.122" W (8.50mm x 3.10mm) | |
Height - Seated (Max) | 0.626" (15.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |



