3 Ohms ±1% 10W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNP10SA3R00FE

DigiKey Part Number
2485-TNP10SA3R00FE-ND
Manufacturer
Manufacturer Product Number
TNP10SA3R00FE
Description
RES 3 OHM 1% 10W TO126
Customer Reference
Detailed Description
3 Ohms ±1% 10W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tube
Package / Case
Part Status
Obsolete
Supplier Device Package
TO-126
Resistance
Size / Dimension
0.335" L x 0.122" W (8.50mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.598" (15.19mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.