Similar

TN15P75R0FE | |
|---|---|
DigiKey Part Number | TN15P75R0FE-ND |
Manufacturer | |
Manufacturer Product Number | TN15P75R0FE |
Description | RES 75 OHM 1% 15W TO220 |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 15W Through Hole Resistor TO-220-2 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TN15P75R0FE Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tube | Package / Case |
Part Status Obsolete | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.394" L x 0.181" W (10.00mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.701" (17.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF2203-75RF1 | Riedon products by Bourns | 2.876 | 696-1314-ND | 4,30000 € | Similar |


