30 Ohms ±1% 15W Through Hole Resistor TO-220-2 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN15P30R0FE

DigiKey Part Number
TN15P30R0FE-ND
Manufacturer
Manufacturer Product Number
TN15P30R0FE
Description
RES 30 OHM 1% 15W TO220
Customer Reference
Detailed Description
30 Ohms ±1% 15W Through Hole Resistor TO-220-2 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TN15P30R0FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tube
Package / Case
Part Status
Obsolete
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.394" L x 0.181" W (10.00mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.701" (17.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.993 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.993In Stock
Ships from WEC