5 Ohms ±10% 114W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL88K5R00E

DigiKey Part Number
TL88K5R00E-ND
Manufacturer
Manufacturer Product Number
TL88K5R00E
Description
RES CHAS MNT 5 OHM 10% 114W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Ohms ±10% 114W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5 Ohms
Tolerance
±10%
Power (Watts)
114W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-40°C ~ 125°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.465" L x 1.012" W (88.00mm x 25.70mm)
Height - Seated (Max)
-
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Module
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2428,38542 €681,25 €
Unit Price without VAT:28,38542 €
Unit Price with VAT:33,77865 €