2 Ohms ±10% 114W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL88K2R00E

DigiKey Part Number
TL88K2R00E-ND
Manufacturer
Manufacturer Product Number
TL88K2R00E
Description
RES CHAS MNT 2 OHM 10% 114W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Ohms ±10% 114W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Thick Film
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
2 Ohms
Size / Dimension
3.465" L x 1.012" W (88.00mm x 25.70mm)
Tolerance
±10%
Lead Style
Quick Connects, 0.250" (6.35mm)
Power (Watts)
114W
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2426,99333 €647,84 €
Unit Price without VAT:26,99333 €
Unit Price with VAT:32,12206 €