Category | Composition Thick Film |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 25 Ohms | Size / Dimension 3.465" L x 1.012" W (88.00mm x 25.70mm) |
Tolerance ±10% | Lead Style Quick Connects, 0.250" (6.35mm) |
Power (Watts) 114W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 28,25667 € | 678,16 € |
| Unit Price without VAT: | 28,25667 € |
|---|---|
| Unit Price with VAT: | 33,62544 € |