TL88K10R0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 0
Unit Price: 28,25667 €
Datasheet
10 Ohms ±10% 114W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL88K10R0

DigiKey Part Number
TL88K10R0-ND
Manufacturer
Manufacturer Product Number
TL88K10R0
Description
RES CHAS MNT 10 OHM 10% 114W
Customer Reference
Detailed Description
10 Ohms ±10% 114W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Thick Film
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Obsolete
Mounting Feature
Flanges
Resistance
10 Ohms
Size / Dimension
3.465" L x 1.012" W (88.00mm x 25.70mm)
Tolerance
±10%
Lead Style
Quick Connects, 0.250" (6.35mm)
Power (Watts)
114W
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL88K10R0EOhmite0TL88K10R0E-ND28,25667 €Direct
Obsolete
This product is no longer manufactured. View Substitutes