
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 9.4 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 48W | |
Composition | Thick Film | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Style | Quick Connects | |
Package / Case | Module | |
Failure Rate | - |

