
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 158W | |
Composition | Thick Film | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.094" L x 1.012" W (104.00mm x 25.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Module | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 27,01083 € | 648,26 € |
| Unit Price without VAT: | 27,01083 € |
|---|---|
| Unit Price with VAT: | 32,14289 € |

