Similar

TKH55P100RFE-TR | |
|---|---|
DigiKey Part Number | 273-TKH55P100RFE-TR-ND - Tape & Reel (TR) 273-TKH55P100RFE-TRCT-ND - Cut Tape (CT) 273-TKH55P100RFE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TKH55P100RFE-TR |
Description | 55W THICK FILM RESISTOR TO-263 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 55W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case PFC10 (TO-126 SMT) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.598" L x 0.394" W (15.20mm x 10.00mm) |
Tolerance | Height - Seated (Max) 0.040" (1.01mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM55100RFE-TR | Ohmite | 500 | 273-TSM55100RFE-TRCT-ND | 10,22000 € | Similar |


