Similar

TKH45P300RFE-TR | |
|---|---|
DigiKey Part Number | TKH45P300RFETR-ND - Tape & Reel (TR) TKH45P300RFECT-ND - Cut Tape (CT) TKH45P300RFEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TKH45P300RFE-TR |
Description | RES 300 OHM 1% 45W TO252 |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TKH45P300RFE-TR Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case PFC10 (TO-126 SMT) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.472" L x 0.323" W (12.00mm x 8.20mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM45300RFE-TR | Ohmite | 500 | 273-TSM45300RFE-TRCT-ND | 9,16000 € | Similar |


