Similar

TKA-075 | |
|---|---|
DigiKey Part Number | 273-TKA-075-ND |
Manufacturer | |
Manufacturer Product Number | TKA-075 |
Description | LINE FILTER 440VAC 75A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 75 A 440V 50/60Hz Single Stage Terminal Block |
Category | Current 75 A |
Manufacturer Ohmite | Frequency - Operating 50/60Hz |
Series | Applications Inverters, Power Drive Systems |
Packaging Box | Approval Agency cCSAus, CE, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 440V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75KEMS10ABSD | TE Connectivity Corcom Filters | 4 | 174-75KEMS10ABSD-ND | 346,23000 € | Similar |


