TKA-055 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: 270,32000 €
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 55 A 440V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TKA-055

DigiKey Part Number
273-TKA-055-ND
Manufacturer
Manufacturer Product Number
TKA-055
Description
LINE FILTER 440VAC 55A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 55 A 440V 50/60Hz Single Stage Terminal Block
Product Attributes
Filter Similar Products
Category
Current
55 A
Manufacturer
Ohmite
Frequency - Operating
50/60Hz
Series
Applications
Inverters, Power Drive Systems
Packaging
Box
Approval Agency
cCSAus, CE, UR
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
440V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55KEMS10ABSDTE Connectivity Corcom Filters0174-55KEMS10ABSD-ND270,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes