Similar

TK20PR300JE | |
|---|---|
DigiKey Part Number | TK20PR300JE-ND |
Manufacturer | |
Manufacturer Product Number | TK20PR300JE |
Description | RES 0.3 OHM 5% 20W TO220 |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 20W Through Hole Resistor TO-220-2 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TK20PR300JE Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tube | Package / Case |
Part Status Obsolete | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.394" L x 0.181" W (10.00mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.701" (17.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR220T-20-R300J | Bourns Inc. | 0 | PWR220T-20-R300J-ND | 2,50940 € | Similar |


