TK20PR050JE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Caddock Electronics Inc.
In Stock: 56
Unit Price: 11,10000 €
Datasheet
50 mOhms ±5% 20W Through Hole Resistor TO-220-2 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK20PR050JE

DigiKey Part Number
TK20PR050JE-ND
Manufacturer
Manufacturer Product Number
TK20PR050JE
Description
RES 0.05 OHM 5% 20W TO220
Customer Reference
Detailed Description
50 mOhms ±5% 20W Through Hole Resistor TO-220-2 Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TK20PR050JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tube
Package / Case
Part Status
Obsolete
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.394" L x 0.181" W (10.00mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.701" (17.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP821-0.050-1%Caddock Electronics Inc.56MP821-0.050F-ND11,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes