
TK20P7K50JE | |
|---|---|
DigiKey Part Number | TK20P7K50JE-ND |
Manufacturer | |
Manufacturer Product Number | TK20P7K50JE |
Description | RES 7.5K OHM 5% 20W TO220 |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 20W Through Hole Resistor TO-220-2 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TK20P7K50JE Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tube | Package / Case |
Part Status Obsolete | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.394" L x 0.181" W (10.00mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.701" (17.80mm) |
Power (Watts) | Number of Terminations 2 |

