1 kOhms ±5% 20W Through Hole Resistor TO-220-2 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK20P1K00JE

DigiKey Part Number
TK20P1K00JE-ND
Manufacturer
Manufacturer Product Number
TK20P1K00JE
Description
RES 1K OHM 5% 20W TO220
Customer Reference
Detailed Description
1 kOhms ±5% 20W Through Hole Resistor TO-220-2 Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TK20P1K00JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.394" L x 0.181" W (10.00mm x 4.60mm)
Height - Seated (Max)
0.701" (17.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.