1 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHPV1R00KE

DigiKey Part Number
TGHPV1R00KE-ND
Manufacturer
Manufacturer Product Number
TGHPV1R00KE
Description
SOT-227 600W 1 OHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Non-Inductive, Pulse Withstanding, RF, High Frequency
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.496" L x 0.984" W (38.00mm x 25.00mm)
Resistance
1 Ohms
Height - Seated (Max)
0.480" (12.20mm)
Tolerance
±10%
Lead Style
M4 Threaded
Power (Watts)
600W
Package / Case
SOT-227-2
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25108,16320 €2.704,08 €
Unit Price without VAT:108,16320 €
Unit Price with VAT:128,71421 €