500 Ohms ±5% 300W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHMV500RJE

DigiKey Part Number
TGHMV500RJE-ND
Manufacturer
Manufacturer Product Number
TGHMV500RJE
Description
500 OHM 300 WATT SOT227 5% TF
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
500 Ohms ±5% 300W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
500 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Features
-
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
1.496" L x 0.984" W (38.00mm x 25.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Style
Quick Connects, 0.228" (5.80mm)
Package / Case
SOT-227-2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 115 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
2038,21000 $764,20 $
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,21000 $
Unit Price with VAT:45,46990 $

Other Suppliers on DigiKey

115In Stock
Ships from Ohmite