Image for TGHHV15R0FE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHHV15R0FE

DigiKey Part Number
2485-TGHHV15R0FE-ND
Manufacturer
Manufacturer Product Number
TGHHV15R0FE
Description
15 OHM 120 WATT SOT227 1% TF
Customer Reference
Detailed Description
15 Ohms ±1% 120W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Non-Inductive, Pulse Withstanding, RF, High Frequency
Packaging
Bulk
Coating, Housing Type
Epoxy Coated
Part Status
Active
Size / Dimension
1.496" L x 0.980" W (38.00mm x 24.90mm)
Resistance
15 Ohms
Height - Seated (Max)
0.480" (12.20mm)
Tolerance
±1%
Lead Style
M4 Threaded
Power (Watts)
120W
Package / Case
SOT-227-2
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.