10 mOhms ±1% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHGCR0100FE

DigiKey Part Number
TGHGCR0100FE-ND
Manufacturer
Manufacturer Product Number
TGHGCR0100FE
Description
RES CHAS MNT 0.01 OHM 1% 100W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±60ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Current Sense, Non-Inductive
Packaging
Tray
Coating, Housing Type
Epoxy Coated
Part Status
Active
Mounting Feature
Flanges
Resistance
10 mOhms
Size / Dimension
1.500" L x 0.980" W (38.10mm x 24.90mm)
Tolerance
±1%
Height - Seated (Max)
0.483" (12.26mm)
Power (Watts)
100W
Lead Style
M4 Threaded
Composition
Thick Film
Package / Case
SOT-227-4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.233
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
137,46000 €37,46 €
1027,16500 €271,65 €
3023,89867 €716,96 €
5022,64420 €1.132,21 €
10021,16650 €2.116,65 €
25019,54924 €4.887,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,46000 €
Unit Price with VAT:44,57740 €