500 Ohms ±1% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHEV500RFE

DigiKey Part Number
273-TGHEV500RFE-ND
Manufacturer
Manufacturer Product Number
TGHEV500RFE
Description
100W RESISTOR 500 OHM 1%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
500 Ohms
Tolerance
±1%
Power (Watts)
100W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 130°C
Features
Non-Inductive
Coating, Housing Type
Ceramic
Mounting Feature
Flanges
Size / Dimension
1.378" L x 0.669" W (35.00mm x 17.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Lead Style
Quick Connects
Package / Case
Module
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,15000 €28,15 €
1024,64300 €246,43 €
2523,83640 €595,91 €
5023,36820 €1.168,41 €
10022,99550 €2.299,55 €
25022,61624 €5.654,06 €
Manufacturers Standard Package
Unit Price without VAT:28,15000 €
Unit Price with VAT:33,49850 €