10 kOhms ±1% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHEV10K0FE

DigiKey Part Number
273-TGHEV10K0FE-ND
Manufacturer
Manufacturer Product Number
TGHEV10K0FE
Description
100W RESISTOR 10000 OHM 1%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
10 kOhms
Tolerance
±1%
Power (Watts)
100W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 130°C
Features
Non-Inductive
Coating, Housing Type
Ceramic
Mounting Feature
Flanges
Size / Dimension
1.378" L x 0.669" W (35.00mm x 17.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Lead Style
Quick Connects
Package / Case
Module
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,23000 €26,23 €
1024,13500 €241,35 €
Unit Price without VAT:26,23000 €
Unit Price with VAT:31,21370 €