
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Current Sense, Non-Inductive | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.260" L x 0.748" W (32.00mm x 19.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Style | Quick Connects | |
Package / Case | SOT-227-2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 32,26650 € | 645,33 € |
| Unit Price without VAT: | 32,26650 € |
|---|---|
| Unit Price with VAT: | 38,39714 € |

